Technical Document
Specifications
Brand
BahcoBlade Length
300 mm
Number of Teeth per Inch
24
Saw Type
Hacksaw
Blade Material
Bi-metal
Country of Origin
Sweden
Product details
Bahco Ergonomic Hacksaw
Professional hacksaw frame ergonomically designed with a soft grip comfortable handles front and back and a solid aluminium frame which allows a very high blade tension for straight and accurate cuts The unique centred blade gives balance and precision and the quick-change blade tensioning mechanism with blade retaining spring is for quick and easy blade change.
Features and Benefits
Ergonomic rubber coated rear handle and front grip
Unique design solid aluminium frame
Elliptical shape
Alternative 55° blade mounting pins for flush cutting
Tensioned and ready for use
Easy to grip tensioning lever for fast and safe blade changes
Tapered front for hard to reach applications
Can cut up to 40% quicker than conventional horizontal handled hacksaws
Supplied with
300 mm (12'') reliable and shatterproof Sandflex® bi-metal blade 24 TPI for excellent cutting performance
BD 32.345
BD 32.345 Each (Exc. Vat)
BD 35.580
BD 35.580 Each (inc. VAT)
1
BD 32.345
BD 32.345 Each (Exc. Vat)
BD 35.580
BD 35.580 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoBlade Length
300 mm
Number of Teeth per Inch
24
Saw Type
Hacksaw
Blade Material
Bi-metal
Country of Origin
Sweden
Product details
Bahco Ergonomic Hacksaw
Professional hacksaw frame ergonomically designed with a soft grip comfortable handles front and back and a solid aluminium frame which allows a very high blade tension for straight and accurate cuts The unique centred blade gives balance and precision and the quick-change blade tensioning mechanism with blade retaining spring is for quick and easy blade change.
Features and Benefits
Ergonomic rubber coated rear handle and front grip
Unique design solid aluminium frame
Elliptical shape
Alternative 55° blade mounting pins for flush cutting
Tensioned and ready for use
Easy to grip tensioning lever for fast and safe blade changes
Tapered front for hard to reach applications
Can cut up to 40% quicker than conventional horizontal handled hacksaws
Supplied with
300 mm (12'') reliable and shatterproof Sandflex® bi-metal blade 24 TPI for excellent cutting performance