Bahco Polyester Tool Lanyard Tool Tether, 1kg Capacity

RS Stock No.: 767-3248Brand: BahcoManufacturers Part No.: 3875-LY3
brand-logo
View all in Tool Lanyards

Technical Document

Specifications

Brand

Bahco

Type

Tool Tether

Maximum Supported Weight

1kg

Material

Polyester

Country of Origin

France

Product details

Exchangeable Loop Tool Lanyard

High quality exchangeable loop style tool laynard with barrel lock and non-removable carabiner. Capable of holding a maximum tool weight of 1kg.

1.2m in length
High strength shock absorbing webbing
High tenacity polyester construction
Individual tracking number
Permenant maximum workload warning tag sewn onto laynard

You may be interested in
Stock information temporarily unavailable.

BD 17.732

BD 17.732 Each (Exc. Vat)

BD 19.505

BD 19.505 Each (inc. VAT)

Bahco Polyester Tool Lanyard Tool Tether, 1kg Capacity

BD 17.732

BD 17.732 Each (Exc. Vat)

BD 19.505

BD 19.505 Each (inc. VAT)

Bahco Polyester Tool Lanyard Tool Tether, 1kg Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Type

Tool Tether

Maximum Supported Weight

1kg

Material

Polyester

Country of Origin

France

Product details

Exchangeable Loop Tool Lanyard

High quality exchangeable loop style tool laynard with barrel lock and non-removable carabiner. Capable of holding a maximum tool weight of 1kg.

1.2m in length
High strength shock absorbing webbing
High tenacity polyester construction
Individual tracking number
Permenant maximum workload warning tag sewn onto laynard

You may be interested in