Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco 4130 Side Cutters

RS Stock No.: 243-487Brand: BahcoManufacturers Part No.: 4130
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Bahco

Model Number

4130

Cutter Type

Side Cutters

Cut Type

Flush

Overall Length

120 mm

Maximum Cutting Capacity

1.5mm

Country of Origin

Spain

Product details

Bahco Compact Cutter

Bahco Compact Cutters are the tools designed for professionals. Made from drop forged steel to ensure the long life and safe service. Ergonomically designed handles feature an integrally moulded, thermoplastic elastomer inserts to reduce hand slippage, provide optimum comfort in use and the ability to apply the greatest possible force with the least effort.

Features & Benefits

• Maximum comfort with minimum effort due to the ergonomic design
• Comfortable 2 component handles giving an excellent grip
• Easy operation with the self-opening spring
• Black finish, anti-corrosion- treated high performance alloy steel
• Equipped with a return spring
• For fine mechanical, telecommunication and electronics industry
• ISO 5749

You may be interested in
Knipex Knipex Precision Diagonal Cutter
BD 23.463Each (Exc. Vat)
Knipex Knipex Precision Diagonal Cutter
BD 29.761Each (Exc. Vat)
Stock information temporarily unavailable.

BD 32.975

BD 32.975 Each (Exc. Vat)

BD 36.273

BD 36.273 Each (inc. VAT)

Bahco 4130 Side Cutters

BD 32.975

BD 32.975 Each (Exc. Vat)

BD 36.273

BD 36.273 Each (inc. VAT)

Bahco 4130 Side Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Knipex Knipex Precision Diagonal Cutter
BD 23.463Each (Exc. Vat)
Knipex Knipex Precision Diagonal Cutter
BD 29.761Each (Exc. Vat)

Technical Document

Specifications

Brand

Bahco

Model Number

4130

Cutter Type

Side Cutters

Cut Type

Flush

Overall Length

120 mm

Maximum Cutting Capacity

1.5mm

Country of Origin

Spain

Product details

Bahco Compact Cutter

Bahco Compact Cutters are the tools designed for professionals. Made from drop forged steel to ensure the long life and safe service. Ergonomically designed handles feature an integrally moulded, thermoplastic elastomer inserts to reduce hand slippage, provide optimum comfort in use and the ability to apply the greatest possible force with the least effort.

Features & Benefits

• Maximum comfort with minimum effort due to the ergonomic design
• Comfortable 2 component handles giving an excellent grip
• Easy operation with the self-opening spring
• Black finish, anti-corrosion- treated high performance alloy steel
• Equipped with a return spring
• For fine mechanical, telecommunication and electronics industry
• ISO 5749

You may be interested in
Knipex Knipex Precision Diagonal Cutter
BD 23.463Each (Exc. Vat)
Knipex Knipex Precision Diagonal Cutter
BD 29.761Each (Exc. Vat)