Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco Ratchet Spanner, 10mm, Metric, Double Ended, 136 mm Overall

RS Stock No.: 876-6480Brand: BahcoManufacturers Part No.: 41RM-10
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Bahco

Spanner Type

Ratchet Spanner

Metric Size

10mm

Ratcheting

Yes

Material

Alloy Steel

Finish

Chrome

Overall Length

136 mm

Double Ended

Yes

Imperial or Metric

Metric

Country of Origin

Taiwan, Province Of China

Product details

Bahco Ratchet Locking Flex Head Wrench

Professional, durable combination ratchet spanners constructed from high performance alloy steel. The 12 point dynamic drive profile provides longer life to fasteners and with a small 5° action and flexible head that enables tightening in the most cramped of spaces.

Feature and Benefits
Left right quick change direction switch
Ratchet swivel head in 180° with fixed steps in every 15°
15° slim open end gives better accessibility
Chrome plated micro matt finish offers a high-quality surface

Standards

IS O 3318 and DIN 3113

Stock information temporarily unavailable.

BD 12.463

BD 12.463 Each (Exc. Vat)

BD 13.709

BD 13.709 Each (inc. VAT)

Bahco Ratchet Spanner, 10mm, Metric, Double Ended, 136 mm Overall

BD 12.463

BD 12.463 Each (Exc. Vat)

BD 13.709

BD 13.709 Each (inc. VAT)

Bahco Ratchet Spanner, 10mm, Metric, Double Ended, 136 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Spanner Type

Ratchet Spanner

Metric Size

10mm

Ratcheting

Yes

Material

Alloy Steel

Finish

Chrome

Overall Length

136 mm

Double Ended

Yes

Imperial or Metric

Metric

Country of Origin

Taiwan, Province Of China

Product details

Bahco Ratchet Locking Flex Head Wrench

Professional, durable combination ratchet spanners constructed from high performance alloy steel. The 12 point dynamic drive profile provides longer life to fasteners and with a small 5° action and flexible head that enables tightening in the most cramped of spaces.

Feature and Benefits
Left right quick change direction switch
Ratchet swivel head in 180° with fixed steps in every 15°
15° slim open end gives better accessibility
Chrome plated micro matt finish offers a high-quality surface

Standards

IS O 3318 and DIN 3113