Bahco 11 in Pruning Saw, 6 TPI

RS Stock No.: 470-214Brand: BahcoManufacturers Part No.: 4212-11-6T
brand-logo
View all in Hand Saws

Technical Document

Specifications

Brand

Bahco

Blade Length

11 in

Number of Teeth per Inch

6

Series

4212

Saw Type

Pruning Saw

Blade Material

Steel

Country of Origin

Sweden

BD 21.192

BD 21.192 Each (Exc. Vat)

BD 23.311

BD 23.311 Each (inc. VAT)

Bahco 11 in Pruning Saw, 6 TPI

BD 21.192

BD 21.192 Each (Exc. Vat)

BD 23.311

BD 23.311 Each (inc. VAT)

Bahco 11 in Pruning Saw, 6 TPI

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bahco

Blade Length

11 in

Number of Teeth per Inch

6

Series

4212

Saw Type

Pruning Saw

Blade Material

Steel

Country of Origin

Sweden