Technical Document
Specifications
Brand
BahcoBlade Width
6 mm, 10 mm, 12 mm, 18 mm, 25 mm, 32 mm
Number of Pieces
6 pieces
Length
266mm
Country of Origin
Spain
Stock information temporarily unavailable.
BD 44.205
BD 44.205 Each (Exc. Vat)
BD 48.625
BD 48.625 Each (inc. VAT)
Bahco 6 pieces Piece Chisel Set, 266mm Length, 6 mm, 10 mm, 12 mm, 18 mm, 25 mm, 32 mm Blade Width
1
BD 44.205
BD 44.205 Each (Exc. Vat)
BD 48.625
BD 48.625 Each (inc. VAT)
Bahco 6 pieces Piece Chisel Set, 266mm Length, 6 mm, 10 mm, 12 mm, 18 mm, 25 mm, 32 mm Blade Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoBlade Width
6 mm, 10 mm, 12 mm, 18 mm, 25 mm, 32 mm
Number of Pieces
6 pieces
Length
266mm
Country of Origin
Spain