Technical Document
Specifications
Brand
BahcoHead Type
Round
Hammer Type
Claw Hammer
Head Material
Steel
Handle Material
Fibreglass
Overall Length
300 mm
Weight
230g
Country of Origin
China
Stock information temporarily unavailable.
BD 8.773
BD 8.773 Each (Exc. Vat)
BD 9.650
BD 9.650 Each (inc. VAT)
Bahco Steel Claw Hammer with Fibreglass Handle, 230g
1
BD 8.773
BD 8.773 Each (Exc. Vat)
BD 9.650
BD 9.650 Each (inc. VAT)
Bahco Steel Claw Hammer with Fibreglass Handle, 230g
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoHead Type
Round
Hammer Type
Claw Hammer
Head Material
Steel
Handle Material
Fibreglass
Overall Length
300 mm
Weight
230g
Country of Origin
China