Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco 3 Piece Chisel Set, 175mm Length, 12 mm, 18 mm, 25 mm Blade Width

RS Stock No.: 164-013Brand: BahcoManufacturers Part No.: 434-S3-EUR
brand-logo
View all in Chisels

Technical Document

Specifications

Brand

Bahco

Blade Width

12 mm, 18 mm, 25 mm

Number of Pieces

3

Length

175mm

Country of Origin

Spain

Stock information temporarily unavailable.

BD 36.115

BD 36.115 Each (Exc. Vat)

BD 39.726

BD 39.726 Each (inc. VAT)

Bahco 3 Piece Chisel Set, 175mm Length, 12 mm, 18 mm, 25 mm Blade Width

BD 36.115

BD 36.115 Each (Exc. Vat)

BD 39.726

BD 39.726 Each (inc. VAT)

Bahco 3 Piece Chisel Set, 175mm Length, 12 mm, 18 mm, 25 mm Blade Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Blade Width

12 mm, 18 mm, 25 mm

Number of Pieces

3

Length

175mm

Country of Origin

Spain