Bahco Round Nose Pliers, 135 mm Overall, 22mm Jaw

RS Stock No.: 243-544Brand: BahcoManufacturers Part No.: 4530
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Bahco

Plier Type

Round Nose Pliers

Overall Length

135 mm

Material

Steel

Jaw Length

22mm

Jaw Depth

7mm

Country of Origin

France

Product details

Bahco Compact Pliers

Ergonomic, electronic pliers manufactured to the highest standards from high performance alloy steel.

All tools are drop forged with precision lap joints incorporating return springs
Ergonomically designed handles feature an integrally moulded thermoplastic elastomer inserts to reduce hand slippage
ISO 5745

You may be interested in
Stock information temporarily unavailable.

BD 30.068

BD 30.068 Each (Exc. Vat)

BD 33.075

BD 33.075 Each (inc. VAT)

Bahco Round Nose Pliers, 135 mm Overall, 22mm Jaw

BD 30.068

BD 30.068 Each (Exc. Vat)

BD 33.075

BD 33.075 Each (inc. VAT)

Bahco Round Nose Pliers, 135 mm Overall, 22mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Plier Type

Round Nose Pliers

Overall Length

135 mm

Material

Steel

Jaw Length

22mm

Jaw Depth

7mm

Country of Origin

France

Product details

Bahco Compact Pliers

Ergonomic, electronic pliers manufactured to the highest standards from high performance alloy steel.

All tools are drop forged with precision lap joints incorporating return springs
Ergonomically designed handles feature an integrally moulded thermoplastic elastomer inserts to reduce hand slippage
ISO 5745

You may be interested in