Bahco 4559-30 750 mm Alloy Steel Bolt Cutter

RS Stock No.: 876-6610Brand: BahcoManufacturers Part No.: 4559-30
brand-logo
View all in Bolt Cutters

Technical Document

Specifications

Brand

Bahco

Overall Length

750 mm

Cutting Capacity

13 mm

Material

Alloy Steel

Country of Origin

China

You may be interested in
Irwin TBC930H 760 mm Steel Bolt Cutter
BD 201.859Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Bahco 4559-30 750 mm Alloy Steel Bolt Cutter

P.O.A.

Bahco 4559-30 750 mm Alloy Steel Bolt Cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Irwin TBC930H 760 mm Steel Bolt Cutter
BD 201.859Each (Exc. Vat)

Technical Document

Specifications

Brand

Bahco

Overall Length

750 mm

Cutting Capacity

13 mm

Material

Alloy Steel

Country of Origin

China

You may be interested in
Irwin TBC930H 760 mm Steel Bolt Cutter
BD 201.859Each (Exc. Vat)