Bahco Leather Tool Case, 440 x 195 x 290mm

RS Stock No.: 898-7453Brand: BahcoManufacturers Part No.: 4750-FOLTC-1
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Brand

Bahco

Material

Leather

Box Type

Tool Case

Length

440mm

Width

195mm

Height

290mm

Dimensions

440 x 195 x 290mm

Lock Type

Key, Latch

Weight

2.8kg

Tools Included

No

Country of Origin

Poland

Product details

Bahco 4750 Front Folding Leather Tool Case

This leather tool case from the Bahco 4750 range offers excellent storage for all the essential tools and includes a fold down front door and elastic straps on all inside walls. Designed for strength and durability this case can take the weight of and securely hold tools through the rigors of being in constant use.

Front opening leather tool case
Tool case with strong aluminium edges
Shoulder strap included
Riveted reinforcement

Nylon/ Polyester

A range of Tool belt accessories that can be mixed together to create a personalised combination to suit your individual needs.

Stock information temporarily unavailable.

BD 119.845

BD 119.845 Each (Exc. Vat)

BD 131.829

BD 131.829 Each (inc. VAT)

Bahco Leather Tool Case, 440 x 195 x 290mm

BD 119.845

BD 119.845 Each (Exc. Vat)

BD 131.829

BD 131.829 Each (inc. VAT)

Bahco Leather Tool Case, 440 x 195 x 290mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Material

Leather

Box Type

Tool Case

Length

440mm

Width

195mm

Height

290mm

Dimensions

440 x 195 x 290mm

Lock Type

Key, Latch

Weight

2.8kg

Tools Included

No

Country of Origin

Poland

Product details

Bahco 4750 Front Folding Leather Tool Case

This leather tool case from the Bahco 4750 range offers excellent storage for all the essential tools and includes a fold down front door and elastic straps on all inside walls. Designed for strength and durability this case can take the weight of and securely hold tools through the rigors of being in constant use.

Front opening leather tool case
Tool case with strong aluminium edges
Shoulder strap included
Riveted reinforcement

Nylon/ Polyester

A range of Tool belt accessories that can be mixed together to create a personalised combination to suit your individual needs.