Bahco Grey Anti Slip Foam (Cushion) Strap Knee Pad Resistant to Anti Slip

RS Stock No.: 284-317Brand: BahcoManufacturers Part No.: 4750-KP-1
brand-logo
View all in Knee Pads

Technical Document

Specifications

Brand

Bahco

Knee Pad Attachment Type

Strap

Knee Cap Material

Foam (Cushion)

Resistant To

Anti Slip

Anti-Slip

Yes

Size

1250 x 30 x 90 mm

Colour

Grey

Country of Origin

Poland

Stock information temporarily unavailable.

BD 23.590

BD 23.590 Each (Exc. Vat)

BD 25.949

BD 25.949 Each (inc. VAT)

Bahco Grey Anti Slip Foam (Cushion) Strap Knee Pad Resistant to Anti Slip

BD 23.590

BD 23.590 Each (Exc. Vat)

BD 25.949

BD 25.949 Each (inc. VAT)

Bahco Grey Anti Slip Foam (Cushion) Strap Knee Pad Resistant to Anti Slip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Knee Pad Attachment Type

Strap

Knee Cap Material

Foam (Cushion)

Resistant To

Anti Slip

Anti-Slip

Yes

Size

1250 x 30 x 90 mm

Colour

Grey

Country of Origin

Poland