Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Bahco Polyester Pouch 270mm x 145mm x 270mm

RS Stock No.: 788-3903Brand: BahcoManufacturers Part No.: 4750-UP-2
brand-logo
View all in Tool Bags

Technical Document

Specifications

Brand

Bahco

Bag Type

Pouch

Material

Polyester

Length

270mm

Width

145mm

Height

270mm

Shoulder Strap

No

Model Number

4750

Country of Origin

Poland

Product details

Bahco Tools at Height Pouch & Holders

Professional and hardwearing system that offers flexible solutions for carrying tools while keeping your hands free.

Rings for lanyards and hooks for tools
3kg per hook
Durable polyester
Pouches have adjustable straps
Holders have rust proof fittings

Nylon/ Polyester

A range of Tool belt accessories that can be mixed together to create a personalised combination to suit your individual needs.

You may be interested in
Stock information temporarily unavailable.

BD 41.554

BD 41.554 Each (Exc. Vat)

BD 45.709

BD 45.709 Each (inc. VAT)

Bahco Polyester Pouch 270mm x 145mm x 270mm

BD 41.554

BD 41.554 Each (Exc. Vat)

BD 45.709

BD 45.709 Each (inc. VAT)

Bahco Polyester Pouch 270mm x 145mm x 270mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Bag Type

Pouch

Material

Polyester

Length

270mm

Width

145mm

Height

270mm

Shoulder Strap

No

Model Number

4750

Country of Origin

Poland

Product details

Bahco Tools at Height Pouch & Holders

Professional and hardwearing system that offers flexible solutions for carrying tools while keeping your hands free.

Rings for lanyards and hooks for tools
3kg per hook
Durable polyester
Pouches have adjustable straps
Holders have rust proof fittings

Nylon/ Polyester

A range of Tool belt accessories that can be mixed together to create a personalised combination to suit your individual needs.

You may be interested in