Bahco 73 Piece Maintenance Tool Kit with Box

RS Stock No.: 898-7306Brand: BahcoManufacturers Part No.: 4750FB2W-TS001
brand-logo
View all in Tool Kits

Technical Document

Specifications

Brand

Bahco

Set Type

Maintenance

Set Contents

Hammer, Knife, Pliers, Saw, Screwdriver, Sockets, Wrench

Number of Pieces

73

Storage Type

Box

Country of Origin

Spain

Product details

Bahco 73 pieces Maintenance Tool Kit

This Maintenance tool kit from Bahco offers an extensive range of tools including 2 socket sets, screwdrivers, cutting tools, and pliers. Featuring tools from the ERGO range that are scientifically designed to help prevent musculoskeletal issues. The tool fits your hand like no other and sends the same power from a more relaxed grip. The kit comes in a rigid case with wheels. It features many pockets and compartments inside and out and is designed to make light work of transporting larger tool kits.

Features and Benefits

Externally positioned PU 80x25mm wheels: for better stability and silent rolling
Telescopic handle: 960mm max
End handles for ease of movement
Elastic & Velcro quick adjustable straps for long tools such as spirit levels
Under lid net zipped pocket for documents
Internal zipped pocket for handsaw
10” Tablet size pocket
Double HD zips

Kit Contents

Screwdrivers

Slotted Ergo Screwdriver (BE-8030)
0.6 x 3.5 x 75 mm

Slotted Ergo Screwdriver (BE-8242)
1 x 5.5 x 150 mm

Slotted Ergo Screwdriver (BE-8155)
1.2 x 6.5 x 125 mm

Phillips Ergo Screwdriver (BE-8610)
PH0 x 60 mm

Phillips Ergo Screwdriver (BE-8620)
PH1 x 75 mm

Phillips Ergo Screwdriver (BE-8620)
PH2 x 100 mm

Pozidriv Ergo Screwdriver (BE-8800)
PZ0 x 60 mm

Pozidriv Ergo Screwdriver (BE-8810)
PZ1 x 75 mm

Pozidriv Ergo Screwdriver (BE-8820)
PZ2 x 100 mm

Slotted Ergo Insulated Screwdriver (BE-8040S)
0.8 x 4 mm

Pliers, Cutters and Wrenches

180 mm Combination Pliers (2628G-180)
180 mm Side Cutters (2101G-180)
250 mm Slip Joint Pliers (7224)
200 mm Power Cutters (1520G)
8" Adjustable Wrench (9071)
Multi-purpose Tin Snips (MA431)

Additional Extras

Rigid Case on Wheels (4750FB2W-24A)
5 M Reversible Magnetic Tape Measure (MTB-5-25-M-E)
150 mm Junior Hacksaw (268)
300 mm Ergo Hacksaw (325)
16 oz Ball Pein Hammer (479-16)
Ergo Retractable Knife (KERU-01)
Q3 LED Torch (BFLA01)
Telescopic Mirror (5515T)
1/2" 24 Piece Socket Set (S240)
1/4" 25 Piece Socket Set (SL25)

Bahco Tool Kits

Stock information temporarily unavailable.

BD 381.447

BD 381.447 Each (Exc. Vat)

BD 419.592

BD 419.592 Each (inc. VAT)

Bahco 73 Piece Maintenance Tool Kit with Box

BD 381.447

BD 381.447 Each (Exc. Vat)

BD 419.592

BD 419.592 Each (inc. VAT)

Bahco 73 Piece Maintenance Tool Kit with Box
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Set Type

Maintenance

Set Contents

Hammer, Knife, Pliers, Saw, Screwdriver, Sockets, Wrench

Number of Pieces

73

Storage Type

Box

Country of Origin

Spain

Product details

Bahco 73 pieces Maintenance Tool Kit

This Maintenance tool kit from Bahco offers an extensive range of tools including 2 socket sets, screwdrivers, cutting tools, and pliers. Featuring tools from the ERGO range that are scientifically designed to help prevent musculoskeletal issues. The tool fits your hand like no other and sends the same power from a more relaxed grip. The kit comes in a rigid case with wheels. It features many pockets and compartments inside and out and is designed to make light work of transporting larger tool kits.

Features and Benefits

Externally positioned PU 80x25mm wheels: for better stability and silent rolling
Telescopic handle: 960mm max
End handles for ease of movement
Elastic & Velcro quick adjustable straps for long tools such as spirit levels
Under lid net zipped pocket for documents
Internal zipped pocket for handsaw
10” Tablet size pocket
Double HD zips

Kit Contents

Screwdrivers

Slotted Ergo Screwdriver (BE-8030)
0.6 x 3.5 x 75 mm

Slotted Ergo Screwdriver (BE-8242)
1 x 5.5 x 150 mm

Slotted Ergo Screwdriver (BE-8155)
1.2 x 6.5 x 125 mm

Phillips Ergo Screwdriver (BE-8610)
PH0 x 60 mm

Phillips Ergo Screwdriver (BE-8620)
PH1 x 75 mm

Phillips Ergo Screwdriver (BE-8620)
PH2 x 100 mm

Pozidriv Ergo Screwdriver (BE-8800)
PZ0 x 60 mm

Pozidriv Ergo Screwdriver (BE-8810)
PZ1 x 75 mm

Pozidriv Ergo Screwdriver (BE-8820)
PZ2 x 100 mm

Slotted Ergo Insulated Screwdriver (BE-8040S)
0.8 x 4 mm

Pliers, Cutters and Wrenches

180 mm Combination Pliers (2628G-180)
180 mm Side Cutters (2101G-180)
250 mm Slip Joint Pliers (7224)
200 mm Power Cutters (1520G)
8" Adjustable Wrench (9071)
Multi-purpose Tin Snips (MA431)

Additional Extras

Rigid Case on Wheels (4750FB2W-24A)
5 M Reversible Magnetic Tape Measure (MTB-5-25-M-E)
150 mm Junior Hacksaw (268)
300 mm Ergo Hacksaw (325)
16 oz Ball Pein Hammer (479-16)
Ergo Retractable Knife (KERU-01)
Q3 LED Torch (BFLA01)
Telescopic Mirror (5515T)
1/2" 24 Piece Socket Set (S240)
1/4" 25 Piece Socket Set (SL25)

Bahco Tool Kits