Bahco 600 Denier Fabric Tool Bag 273mm x 168mm x 50mm

RS Stock No.: 284-316Brand: BahcoManufacturers Part No.: 4750FB5A
brand-logo
View all in Tool Bags

Technical Document

Specifications

Brand

Bahco

Bag Type

Tool Bag

Material

600 Denier Fabric

Length

273mm

Width

168mm

Height

50mm

Shoulder Strap

No

Country of Origin

China

Stock information temporarily unavailable.

BD 16.841

BD 16.841 Each (Exc. Vat)

BD 18.525

BD 18.525 Each (inc. VAT)

Bahco 600 Denier Fabric Tool Bag 273mm x 168mm x 50mm

BD 16.841

BD 16.841 Each (Exc. Vat)

BD 18.525

BD 18.525 Each (inc. VAT)

Bahco 600 Denier Fabric Tool Bag 273mm x 168mm x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Bag Type

Tool Bag

Material

600 Denier Fabric

Length

273mm

Width

168mm

Height

50mm

Shoulder Strap

No

Country of Origin

China