Technical Document
Specifications
Brand
BahcoBag Type
Tool Bag
Material
1680 Denier Polyester
Length
310mm
Width
250mm
Height
275mm
Shoulder Strap
No
Country of Origin
China
Stock information temporarily unavailable.
BD 16.359
BD 16.359 Each (Exc. Vat)
BD 17.995
BD 17.995 Each (inc. VAT)
Bahco 1680 Denier Polyester Tool Bag 310mm x 250mm x 275mm
1
BD 16.359
BD 16.359 Each (Exc. Vat)
BD 17.995
BD 17.995 Each (inc. VAT)
Bahco 1680 Denier Polyester Tool Bag 310mm x 250mm x 275mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoBag Type
Tool Bag
Material
1680 Denier Polyester
Length
310mm
Width
250mm
Height
275mm
Shoulder Strap
No
Country of Origin
China