Technical Document
Specifications
Brand
BahcoBag Type
Tool Bag
Material
1680 Denier Polyester
Length
480mm
Width
265mm
Height
290mm
Shoulder Strap
No
Country of Origin
China
Stock information temporarily unavailable.
BD 22.958
BD 22.958 Each (Exc. Vat)
BD 25.254
BD 25.254 Each (inc. VAT)
Bahco 1680 Denier Polyester Tool Bag 480mm x 265mm x 290mm
1
BD 22.958
BD 22.958 Each (Exc. Vat)
BD 25.254
BD 25.254 Each (inc. VAT)
Bahco 1680 Denier Polyester Tool Bag 480mm x 265mm x 290mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoBag Type
Tool Bag
Material
1680 Denier Polyester
Length
480mm
Width
265mm
Height
290mm
Shoulder Strap
No
Country of Origin
China