Bahco Sledgehammer with Rubber Handle, 5.4kg

RS Stock No.: 717-9254Brand: BahcoManufacturers Part No.: 489-5400
brand-logo
View all in Hammers

Technical Document

Specifications

Brand

Bahco

Hammer Type

Sledgehammer

Handle Material

Rubber

Overall Length

729.0 mm

Weight

5.4kg

Country of Origin

South Africa

Product details

Bahco Safety Sledge Hammer (Series 489)

A recoilless safety sledgehammer with a convex face. The soft striking face avoids fractures or chipping and the hard core safeguards the head to the handle. The unbreakable rubber grip is reinforced by a rigid steel core.

Features and Benefits
Sledge hammer with convex (domed) striking face
Special heat treated impact head

Standards

ANSI / HTI B173-1991; ASTM A576 (head), ASTM A421 (handle).

Hammers

You may be interested in
Bahco Aluminium; Bronze, 5kg
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 171.908

BD 171.908 Each (Exc. Vat)

BD 189.099

BD 189.099 Each (inc. VAT)

Bahco Sledgehammer with Rubber Handle, 5.4kg

BD 171.908

BD 171.908 Each (Exc. Vat)

BD 189.099

BD 189.099 Each (inc. VAT)

Bahco Sledgehammer with Rubber Handle, 5.4kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bahco Aluminium; Bronze, 5kg
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Bahco

Hammer Type

Sledgehammer

Handle Material

Rubber

Overall Length

729.0 mm

Weight

5.4kg

Country of Origin

South Africa

Product details

Bahco Safety Sledge Hammer (Series 489)

A recoilless safety sledgehammer with a convex face. The soft striking face avoids fractures or chipping and the hard core safeguards the head to the handle. The unbreakable rubber grip is reinforced by a rigid steel core.

Features and Benefits
Sledge hammer with convex (domed) striking face
Special heat treated impact head

Standards

ANSI / HTI B173-1991; ASTM A576 (head), ASTM A421 (handle).

Hammers

You may be interested in
Bahco Aluminium; Bronze, 5kg
P.O.A.Each (Exc. Vat)