Bahco 240 mm Pruning Saw, 5 TPI

RS Stock No.: 324-926Brand: BahcoManufacturers Part No.: 5124-JS-H
brand-logo
View all in Hand Saws

Technical Document

Specifications

Brand

Bahco

Blade Length

240 mm

Number of Teeth per Inch

5

Series

5124

Saw Type

Pruning Saw

Blade Material

Metal

Country of Origin

Sweden

Stock information temporarily unavailable.

BD 37.626

BD 37.626 1 Box of 4 (Exc. Vat)

BD 41.389

BD 41.389 1 Box of 4 (inc. VAT)

Bahco 240 mm Pruning Saw, 5 TPI

BD 37.626

BD 37.626 1 Box of 4 (Exc. Vat)

BD 41.389

BD 41.389 1 Box of 4 (inc. VAT)

Bahco 240 mm Pruning Saw, 5 TPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Blade Length

240 mm

Number of Teeth per Inch

5

Series

5124

Saw Type

Pruning Saw

Blade Material

Metal

Country of Origin

Sweden