Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco Inspection Mirror Probe, 28.5mm mirror dia.

RS Stock No.: 305-4549Brand: BahcoManufacturers Part No.: 5515B
brand-logo
View all in Inspection Mirror Probes

Technical Document

Specifications

Brand

Bahco

Diameter

28.5mm

Product details

Inspection mirror, plastic 220 mm

For all work on electronic devices
2 piece detachable handle
Total Length: 220 mm, handle: 195 mm
Mirror Ø: 28.5 mm
Plastic: cellulose acetate

Stock information temporarily unavailable.

BD 14.118

BD 14.118 Each (Exc. Vat)

BD 15.530

BD 15.530 Each (inc. VAT)

Bahco Inspection Mirror Probe, 28.5mm mirror dia.

BD 14.118

BD 14.118 Each (Exc. Vat)

BD 15.530

BD 15.530 Each (inc. VAT)

Bahco Inspection Mirror Probe, 28.5mm mirror dia.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Diameter

28.5mm

Product details

Inspection mirror, plastic 220 mm

For all work on electronic devices
2 piece detachable handle
Total Length: 220 mm, handle: 195 mm
Mirror Ø: 28.5 mm
Plastic: cellulose acetate