Technical Document
Specifications
Brand
BahcoHead Type
Phillips, Pozidriv, Torx
Type
Bit Set
Size
1/4 in
Number of Pieces
10
Model
59/S10BC
Material
Alloy Steel
Country of Origin
China
Stock information temporarily unavailable.
BD 4.054
BD 4.054 Each (Exc. Vat)
BD 4.459
BD 4.459 Each (inc. VAT)
Bahco Bit Set 10 Pieces, Phillips, Pozidriv, Torx
1
BD 4.054
BD 4.054 Each (Exc. Vat)
BD 4.459
BD 4.459 Each (inc. VAT)
Bahco Bit Set 10 Pieces, Phillips, Pozidriv, Torx
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoHead Type
Phillips, Pozidriv, Torx
Type
Bit Set
Size
1/4 in
Number of Pieces
10
Model
59/S10BC
Material
Alloy Steel
Country of Origin
China