Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco Driver Bit Set 2 Pieces, Phillips

RS Stock No.: 187-7007Brand: BahcoManufacturers Part No.: 65I/PH2-2P
brand-logo
View all in Screwdriver Bit Sets

Technical Document

Specifications

Brand

Bahco

Head Type

Phillips

Type

Driver Bit Set

Size

PH2

Number of Pieces

2

Material

Stainless Steel

Stock information temporarily unavailable.

BD 5.071

BD 5.071 Each (Exc. Vat)

BD 5.578

BD 5.578 Each (inc. VAT)

Bahco Driver Bit Set 2 Pieces, Phillips

BD 5.071

BD 5.071 Each (Exc. Vat)

BD 5.578

BD 5.578 Each (inc. VAT)

Bahco Driver Bit Set 2 Pieces, Phillips
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Head Type

Phillips

Type

Driver Bit Set

Size

PH2

Number of Pieces

2

Material

Stainless Steel