Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco Driver Bit Set 5 Pieces, Torx

RS Stock No.: 187-7022Brand: BahcoManufacturers Part No.: 65I/T25
brand-logo
View all in Screwdriver Bit Sets

Technical Document

Specifications

Brand

Bahco

Head Type

Torx

Type

Driver Bit Set

Size

T25, T25

Number of Pieces

5

Material

Stainless Steel

Overall Length

25 mm

Stock information temporarily unavailable.

BD 19.058

BD 19.058 Each (Exc. Vat)

BD 20.964

BD 20.964 Each (inc. VAT)

Bahco Driver Bit Set 5 Pieces, Torx

BD 19.058

BD 19.058 Each (Exc. Vat)

BD 20.964

BD 20.964 Each (inc. VAT)

Bahco Driver Bit Set 5 Pieces, Torx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Head Type

Torx

Type

Driver Bit Set

Size

T25, T25

Number of Pieces

5

Material

Stainless Steel

Overall Length

25 mm