Bahco 1/4 in Drive 14mm Standard Socket, 6 point, 24.7 mm Overall Length

RS Stock No.: 305-4678Brand: BahcoManufacturers Part No.: 6700SM-14
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Bahco

Socket Size

14mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Standard Socket

Socket Head Type

6 point

Finish

Polished

Overall Length

24.7 mm

Material

Alloy Steel

Drive Type

Square

Country of Origin

Spain

Product details

1/4 in Drive, Metric and Imperial Sockets

Bahco 1/4 in drive, Metric and Imperial Sockets are the tools manufactured with a quality in mind. Made from high-performance alloy steel to ensure long life and safe service. Bahco Dynamic Drive System provides less wear and damage to fasteners. Sockets are not suitable for machine operation.

Features & Benefits
• Standard length sockets, 1/4 in square drive
• Dynamic-Drive-Profile construction
• Hex profile
• Not suitable for machine operation
• High performance alloy steel, Chromo-extra
• High polished finish
• Knurled
• ISO 2725/1174
• DIN 3124/3120

Stock information temporarily unavailable.

BD 3.762

BD 3.762 Each (Exc. Vat)

BD 4.138

BD 4.138 Each (inc. VAT)

Bahco 1/4 in Drive 14mm Standard Socket, 6 point, 24.7 mm Overall Length

BD 3.762

BD 3.762 Each (Exc. Vat)

BD 4.138

BD 4.138 Each (inc. VAT)

Bahco 1/4 in Drive 14mm Standard Socket, 6 point, 24.7 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Socket Size

14mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Standard Socket

Socket Head Type

6 point

Finish

Polished

Overall Length

24.7 mm

Material

Alloy Steel

Drive Type

Square

Country of Origin

Spain

Product details

1/4 in Drive, Metric and Imperial Sockets

Bahco 1/4 in drive, Metric and Imperial Sockets are the tools manufactured with a quality in mind. Made from high-performance alloy steel to ensure long life and safe service. Bahco Dynamic Drive System provides less wear and damage to fasteners. Sockets are not suitable for machine operation.

Features & Benefits
• Standard length sockets, 1/4 in square drive
• Dynamic-Drive-Profile construction
• Hex profile
• Not suitable for machine operation
• High performance alloy steel, Chromo-extra
• High polished finish
• Knurled
• ISO 2725/1174
• DIN 3124/3120