Bahco 16-Piece Metric 1/4 in Standard Socket Set with Ratchet, 6 point

RS Stock No.: 262-8256Brand: BahcoManufacturers Part No.: 6715MGS
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Bahco

Socket Set Type

Standard Socket Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

16

Socket Head Type

6 point

Ratchet Included

Yes

Socket Size

4 → 13mm

Finish

Chrome

Material

Alloy Steel

Drive Type

Square

Country of Origin

Spain

Product details

Bahco 1/4 " socket wrench set, 16 pieces

16 pieces socket wrench set with 1/4 inch drive

Features and Benefits
Comes in an enamelled metal box
Design: chromed nickel plate
Material: Vanadium Extra
Bits in a dynamic drive profile

Standards

ISO 1174, DIN 3120

You may be interested in

BD 141.168

BD 141.168 Each (Exc. Vat)

BD 155.285

BD 155.285 Each (inc. VAT)

Bahco 16-Piece Metric 1/4 in Standard Socket Set with Ratchet, 6 point

BD 141.168

BD 141.168 Each (Exc. Vat)

BD 155.285

BD 155.285 Each (inc. VAT)

Bahco 16-Piece Metric 1/4 in Standard Socket Set with Ratchet, 6 point

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Socket Set Type

Standard Socket Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

16

Socket Head Type

6 point

Ratchet Included

Yes

Socket Size

4 → 13mm

Finish

Chrome

Material

Alloy Steel

Drive Type

Square

Country of Origin

Spain

Product details

Bahco 1/4 " socket wrench set, 16 pieces

16 pieces socket wrench set with 1/4 inch drive

Features and Benefits
Comes in an enamelled metal box
Design: chromed nickel plate
Material: Vanadium Extra
Bits in a dynamic drive profile

Standards

ISO 1174, DIN 3120

You may be interested in