Technical Document
Specifications
Brand
BahcoSpanner Type
Open Ended Spanner
Metric Size
24 mm, 27mm
Material
Alloy Steel
Finish
Chrome
Overall Length
260 mm
Double Ended
Yes
Imperial or Metric
Metric
Product details
6M Double-Ended Spanner
Metric double-ended spanners with ultra thin heads, head angled at 15°
High performance alloy steel
U shape shank provides better comfort
Large and one-directional size marking for easy identification
Chrome plated micro matt finishing
Standards
DIN 3110, ISO 1085, ISO 10102
BD 12.160
BD 12.160 Each (Exc. Vat)
BD 13.376
BD 13.376 Each (inc. VAT)
1
BD 12.160
BD 12.160 Each (Exc. Vat)
BD 13.376
BD 13.376 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoSpanner Type
Open Ended Spanner
Metric Size
24 mm, 27mm
Material
Alloy Steel
Finish
Chrome
Overall Length
260 mm
Double Ended
Yes
Imperial or Metric
Metric
Product details
6M Double-Ended Spanner
Metric double-ended spanners with ultra thin heads, head angled at 15°
High performance alloy steel
U shape shank provides better comfort
Large and one-directional size marking for easy identification
Chrome plated micro matt finishing
Standards
DIN 3110, ISO 1085, ISO 10102