Bahco 3/8 in Drive 11mm Standard Socket, 6 point, 25.5 mm Overall Length

RS Stock No.: 509-4353Brand: BahcoManufacturers Part No.: 7400SM-11
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Bahco

Socket Size

11mm

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Standard Socket

Socket Head Type

6 point

Finish

Polished

Overall Length

25.5 mm

Material

Alloy Steel

Drive Type

Square

Country of Origin

Argentina

Product details

Dynamic Drive Hexagon Sockets - Metric

Metric square drive sockets are manufactured from British alloy steel, with a bright nickel and chrome plated finish to BS 1224: 1970, service condition No. 1. All sockets have a ball retaining groove on each face of the square drive to ensure a positive fit to accessories. All dimensions conform to BS 4006: 1987. All metric sockets are machined with a double band of knurling for ease of identification.

Made from Vanadium-extra alloy with a nickel and chrome-plated fine-polished finish.

Stock information temporarily unavailable.

BD 4.543

BD 4.543 Each (Exc. Vat)

BD 4.997

BD 4.997 Each (inc. VAT)

Bahco 3/8 in Drive 11mm Standard Socket, 6 point, 25.5 mm Overall Length

BD 4.543

BD 4.543 Each (Exc. Vat)

BD 4.997

BD 4.997 Each (inc. VAT)

Bahco 3/8 in Drive 11mm Standard Socket, 6 point, 25.5 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Socket Size

11mm

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Standard Socket

Socket Head Type

6 point

Finish

Polished

Overall Length

25.5 mm

Material

Alloy Steel

Drive Type

Square

Country of Origin

Argentina

Product details

Dynamic Drive Hexagon Sockets - Metric

Metric square drive sockets are manufactured from British alloy steel, with a bright nickel and chrome plated finish to BS 1224: 1970, service condition No. 1. All sockets have a ball retaining groove on each face of the square drive to ensure a positive fit to accessories. All dimensions conform to BS 4006: 1987. All metric sockets are machined with a double band of knurling for ease of identification.

Made from Vanadium-extra alloy with a nickel and chrome-plated fine-polished finish.