Technical Document
Specifications
Brand
BahcoSocket Size
15mm
Imperial or Metric
Metric
Drive Size
3/8 in
Socket Type
Standard Socket
Socket Head Type
6 point
Finish
Polished
Overall Length
27 mm
Material
Alloy Steel
Drive Type
Square
Country of Origin
Argentina
Product details
Dynamic Drive Hexagon Sockets - Metric
Metric square drive sockets are manufactured from British alloy steel, with a bright nickel and chrome plated finish to BS 1224: 1970, service condition No. 1. All sockets have a ball retaining groove on each face of the square drive to ensure a positive fit to accessories. All dimensions conform to BS 4006: 1987. All metric sockets are machined with a double band of knurling for ease of identification.
Made from Vanadium-extra alloy with a nickel and chrome-plated fine-polished finish.
BD 5.005
BD 5.005 Each (Exc. Vat)
BD 5.505
BD 5.505 Each (inc. VAT)
1
BD 5.005
BD 5.005 Each (Exc. Vat)
BD 5.505
BD 5.505 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoSocket Size
15mm
Imperial or Metric
Metric
Drive Size
3/8 in
Socket Type
Standard Socket
Socket Head Type
6 point
Finish
Polished
Overall Length
27 mm
Material
Alloy Steel
Drive Type
Square
Country of Origin
Argentina
Product details
Dynamic Drive Hexagon Sockets - Metric
Metric square drive sockets are manufactured from British alloy steel, with a bright nickel and chrome plated finish to BS 1224: 1970, service condition No. 1. All sockets have a ball retaining groove on each face of the square drive to ensure a positive fit to accessories. All dimensions conform to BS 4006: 1987. All metric sockets are machined with a double band of knurling for ease of identification.
Made from Vanadium-extra alloy with a nickel and chrome-plated fine-polished finish.