Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco Slogging Spanner, 50mm, Metric, 255 mm Overall

RS Stock No.: 717-8119Brand: BahcoManufacturers Part No.: 7444SG-M-50
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Bahco

Spanner Type

Ring Slogging Spanner

Metric Size

50mm

Material

Steel

Finish

Steel Grey

Overall Length

255 mm

Double Ended

No

Imperial or Metric

Metric

Size

50 mm

Country of Origin

Germany

Product details

Sledge Hammer Ring Spanner (7444SG)

Short profiled handle with heavy duty striking end. For heavy industrial applications and ideal for work in areas such as shipyards and the rail industry.

Ring ended
Forged Steel construction
Steel grey finish

Standards

DIN 7444

Stock information temporarily unavailable.

BD 68.492

BD 68.492 Each (Exc. Vat)

BD 75.341

BD 75.341 Each (inc. VAT)

Bahco Slogging Spanner, 50mm, Metric, 255 mm Overall

BD 68.492

BD 68.492 Each (Exc. Vat)

BD 75.341

BD 75.341 Each (inc. VAT)

Bahco Slogging Spanner, 50mm, Metric, 255 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Spanner Type

Ring Slogging Spanner

Metric Size

50mm

Material

Steel

Finish

Steel Grey

Overall Length

255 mm

Double Ended

No

Imperial or Metric

Metric

Size

50 mm

Country of Origin

Germany

Product details

Sledge Hammer Ring Spanner (7444SG)

Short profiled handle with heavy duty striking end. For heavy industrial applications and ideal for work in areas such as shipyards and the rail industry.

Ring ended
Forged Steel construction
Steel grey finish

Standards

DIN 7444