Bahco Click Torque Wrench, 60 → 340Nm, 1/2 in Drive, Square Drive

RS Stock No.: 667-2412Brand: BahcoManufacturers Part No.: 7455-340
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Brand

Bahco

Torque Wrench Type

Click Torque Wrench

Torque Range

60 → 340Nm

Drive Shape

Square

Drive Size

1/2 in

Overall Length

620 mm

Accuracy

4 (Tightening) %, 6 (Reverse) %

Finish

Chrome

Country of Origin

United States

Product details

Bahco Mechanical Torque Wrench

Bahco Mechanical Torque Wrench is a high-quality tool manufactured with a quality in mind. Designed for the most demanding professionals. Solid and strong materials ensure long life and safe service.

Features & Benefits:
• Mechanical Torque Wrench
• Accuracy: ±4% (tightening), ±6% (reverse)
• Fixed ratchet head
• Dual, easy to read scale (metric and imperial)
• ISO 6789
• Bright chrome finish

Stock information temporarily unavailable.

BD 214.846

BD 214.846 Each (Exc. Vat)

BD 236.331

BD 236.331 Each (inc. VAT)

Bahco Click Torque Wrench, 60 → 340Nm, 1/2 in Drive, Square Drive

Calibration type

BD 214.846

BD 214.846 Each (Exc. Vat)

BD 236.331

BD 236.331 Each (inc. VAT)

Bahco Click Torque Wrench, 60 → 340Nm, 1/2 in Drive, Square Drive
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Torque Wrench Type

Click Torque Wrench

Torque Range

60 → 340Nm

Drive Shape

Square

Drive Size

1/2 in

Overall Length

620 mm

Accuracy

4 (Tightening) %, 6 (Reverse) %

Finish

Chrome

Country of Origin

United States

Product details

Bahco Mechanical Torque Wrench

Bahco Mechanical Torque Wrench is a high-quality tool manufactured with a quality in mind. Designed for the most demanding professionals. Solid and strong materials ensure long life and safe service.

Features & Benefits:
• Mechanical Torque Wrench
• Accuracy: ±4% (tightening), ±6% (reverse)
• Fixed ratchet head
• Dual, easy to read scale (metric and imperial)
• ISO 6789
• Bright chrome finish