Bahco 7750QR 3/8 in Square Ratchet with Comfortable Handle Handle, 200 mm Overall

RS Stock No.: 281-9190Brand: BahcoManufacturers Part No.: 7750QR
brand-logo
View all in Socket Wrenches

Technical Document

Specifications

Brand

Bahco

Drive Size

3/8 in

Handle Type

Comfortable Handle

Drive Shape

Square

Overall Length

200 mm

Model

7750QR

Country of Origin

China

Stock information temporarily unavailable.

BD 16.786

BD 16.786 Each (Exc. Vat)

BD 18.465

BD 18.465 Each (inc. VAT)

Bahco 7750QR 3/8 in Square Ratchet with Comfortable Handle Handle, 200 mm Overall

BD 16.786

BD 16.786 Each (Exc. Vat)

BD 18.465

BD 18.465 Each (inc. VAT)

Bahco 7750QR 3/8 in Square Ratchet with Comfortable Handle Handle, 200 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Drive Size

3/8 in

Handle Type

Comfortable Handle

Drive Shape

Square

Overall Length

200 mm

Model

7750QR

Country of Origin

China