Bahco 7761 3/8 in Square Extension, 127 mm Overall

RS Stock No.: 511-3634Brand: BahcoManufacturers Part No.: 7761
brand-logo
View all in Socket Accessories

Technical Document

Specifications

Brand

Bahco

Drive Size

3/8 in

Type

Extension

Drive Type

Square

Overall Length

127 mm

Sub Type

Extension Bar

Model

7761

Finish

Chrome

Material

Alloy Steel

Product details

3/8" Drive Extension Bars

High performance alloy steel extension bars
Polished nickel and chrome plated finish

Standards

ISO 3316/1174
DIN 3122/3123/3120; UNE 16511

You may be interested in
Stock information temporarily unavailable.

BD 10.588

BD 10.588 Each (Exc. Vat)

BD 11.647

BD 11.647 Each (inc. VAT)

Bahco 7761 3/8 in Square Extension, 127 mm Overall

BD 10.588

BD 10.588 Each (Exc. Vat)

BD 11.647

BD 11.647 Each (inc. VAT)

Bahco 7761 3/8 in Square Extension, 127 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Drive Size

3/8 in

Type

Extension

Drive Type

Square

Overall Length

127 mm

Sub Type

Extension Bar

Model

7761

Finish

Chrome

Material

Alloy Steel

Product details

3/8" Drive Extension Bars

High performance alloy steel extension bars
Polished nickel and chrome plated finish

Standards

ISO 3316/1174
DIN 3122/3123/3120; UNE 16511

You may be interested in