Bahco 1/2 in Drive 18mm Standard Socket, 12 point, 38 mm Overall Length

RS Stock No.: 509-4836Brand: BahcoManufacturers Part No.: 7800DM-18
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Bahco

Socket Size

18mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

12 point

Finish

Polished

Overall Length

38 mm

Material

Alloy Steel

Drive Type

Square

Country of Origin

Argentina

Product details

Bahco 1/2 in Drive Metric & Imperial Bi-hex standard length sockets

Bahco Bi-Hexagon Sockets (7800 series) are manufactured with a quality in mind for most demanding professionals. Made from high-performance, vanadium-extra alloy steel to ensure long life and safe service. Bahco Dynamic Drive System provides less wear and damage to fasteners and sockets. Sockets are not suitable for machine operation.

Features & Benefits
• Standard length sockets, 1/2” square drive
• Hex profile, metric & imperial sizes
• Not suitable for machine operation
• High performance alloy steel
• High polished finish
• Knurled
• ISO 2725/1174
• DIN 3124/3120

Stock information temporarily unavailable.

BD 5.208

BD 5.208 Each (Exc. Vat)

BD 5.729

BD 5.729 Each (inc. VAT)

Bahco 1/2 in Drive 18mm Standard Socket, 12 point, 38 mm Overall Length

BD 5.208

BD 5.208 Each (Exc. Vat)

BD 5.729

BD 5.729 Each (inc. VAT)

Bahco 1/2 in Drive 18mm Standard Socket, 12 point, 38 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Socket Size

18mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

12 point

Finish

Polished

Overall Length

38 mm

Material

Alloy Steel

Drive Type

Square

Country of Origin

Argentina

Product details

Bahco 1/2 in Drive Metric & Imperial Bi-hex standard length sockets

Bahco Bi-Hexagon Sockets (7800 series) are manufactured with a quality in mind for most demanding professionals. Made from high-performance, vanadium-extra alloy steel to ensure long life and safe service. Bahco Dynamic Drive System provides less wear and damage to fasteners and sockets. Sockets are not suitable for machine operation.

Features & Benefits
• Standard length sockets, 1/2” square drive
• Hex profile, metric & imperial sizes
• Not suitable for machine operation
• High performance alloy steel
• High polished finish
• Knurled
• ISO 2725/1174
• DIN 3124/3120