Bahco 1/2 in Drive 8mm Insulated Standard Socket, 12 point, VDE/1000V, 50 mm Overall Length

RS Stock No.: 688-0304Brand: BahcoManufacturers Part No.: 7800DMV-8
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Bahco

Socket Size

8mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Insulated Standard Socket

Socket Head Type

12 point

VDE/1000V Approved

Yes

Finish

Insulated

Overall Length

50 mm

Material

Alloy Steel

Drive Type

Square

Country of Origin

Spain

Product details

Bahco Insulated 1/2 in Square Drive Sockets

Bahco Insulated 1/2 in Square Drive Sockets are tools designed for professionals. Sockets are safe to work on live equipment up to 1000 V. Manufactured with a quality in mind from high-performance alloy steel. Bahco Dynamic Drive System (12 point) sockets ensure less wear to fasteners and sockets. Not suitable for machine operation.

Features & Benefits
• 2 layers of insulation coating with different colours (Red: safety, Yellow: danger)
• Chrome-Vanadium steel
• 12 point Dynamic-Drive Profile
• ISO 2775
• IEC 60900
• VDE certified

Stock information temporarily unavailable.

BD 12.034

BD 12.034 Each (Exc. Vat)

BD 13.237

BD 13.237 Each (inc. VAT)

Bahco 1/2 in Drive 8mm Insulated Standard Socket, 12 point, VDE/1000V, 50 mm Overall Length

BD 12.034

BD 12.034 Each (Exc. Vat)

BD 13.237

BD 13.237 Each (inc. VAT)

Bahco 1/2 in Drive 8mm Insulated Standard Socket, 12 point, VDE/1000V, 50 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Socket Size

8mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Insulated Standard Socket

Socket Head Type

12 point

VDE/1000V Approved

Yes

Finish

Insulated

Overall Length

50 mm

Material

Alloy Steel

Drive Type

Square

Country of Origin

Spain

Product details

Bahco Insulated 1/2 in Square Drive Sockets

Bahco Insulated 1/2 in Square Drive Sockets are tools designed for professionals. Sockets are safe to work on live equipment up to 1000 V. Manufactured with a quality in mind from high-performance alloy steel. Bahco Dynamic Drive System (12 point) sockets ensure less wear to fasteners and sockets. Not suitable for machine operation.

Features & Benefits
• 2 layers of insulation coating with different colours (Red: safety, Yellow: danger)
• Chrome-Vanadium steel
• 12 point Dynamic-Drive Profile
• ISO 2775
• IEC 60900
• VDE certified