Bahco 1/2 in Drive 14mm Deep Socket, 12 point, 82.6 mm Overall Length

RS Stock No.: 519-804Brand: BahcoManufacturers Part No.: 7805DM-14
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Bahco

Socket Size

14mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Deep Socket

Socket Head Type

12 point

Finish

Nickel Chrome Plated

Overall Length

82.6 mm

Material

Chrome Extra

Drive Type

Square

Country of Origin

Argentina

Product details

Bahco Double hexagon 1/2 in Drive Deep Sockets

Long series 1/2 in square drive deep 12-point bi-hexagon sockets made from high –quality alloy steel. Designed for professionals with a quality in mind.

Features & Benefits:
• Double hexagon long series
• Deep length sockets, 1/2” square drive
• Bi-hex profile, metric sizes
• Dynamic-Drive profile
• Not suitable for machine operation
• High performance alloy steel
• High polished finish
• Knurled
• Manufactured to DIN3124 and ISO2725 standards

You may be interested in
Stock information temporarily unavailable.

BD 11.231

BD 11.231 Each (Exc. Vat)

BD 12.354

BD 12.354 Each (inc. VAT)

Bahco 1/2 in Drive 14mm Deep Socket, 12 point, 82.6 mm Overall Length

BD 11.231

BD 11.231 Each (Exc. Vat)

BD 12.354

BD 12.354 Each (inc. VAT)

Bahco 1/2 in Drive 14mm Deep Socket, 12 point, 82.6 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Socket Size

14mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Deep Socket

Socket Head Type

12 point

Finish

Nickel Chrome Plated

Overall Length

82.6 mm

Material

Chrome Extra

Drive Type

Square

Country of Origin

Argentina

Product details

Bahco Double hexagon 1/2 in Drive Deep Sockets

Long series 1/2 in square drive deep 12-point bi-hexagon sockets made from high –quality alloy steel. Designed for professionals with a quality in mind.

Features & Benefits:
• Double hexagon long series
• Deep length sockets, 1/2” square drive
• Bi-hex profile, metric sizes
• Dynamic-Drive profile
• Not suitable for machine operation
• High performance alloy steel
• High polished finish
• Knurled
• Manufactured to DIN3124 and ISO2725 standards

You may be interested in