Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Bahco 1/2 in Drive 17mm Deep Socket, 12 point, 82.6 mm Overall Length

RS Stock No.: 519-797Brand: BahcoManufacturers Part No.: 7805DM-17
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Bahco

Socket Size

17mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Deep Socket

Socket Head Type

12 point

Finish

Nickel Chrome Plated

Overall Length

82.6 mm

Material

Chrome Extra

Drive Type

Square

Country of Origin

Argentina

Product details

Bahco Double hexagon 1/2 in Drive Deep Sockets

Long series 1/2 in square drive deep 12-point bi-hexagon sockets made from high –quality alloy steel. Designed for professionals with a quality in mind.

Features & Benefits:
• Double hexagon long series
• Deep length sockets, 1/2” square drive
• Bi-hex profile, metric sizes
• Dynamic-Drive profile
• Not suitable for machine operation
• High performance alloy steel
• High polished finish
• Knurled
• Manufactured to DIN3124 and ISO2725 standards

You may be interested in
Stock information temporarily unavailable.

BD 11.130

BD 11.130 Each (Exc. Vat)

BD 12.243

BD 12.243 Each (inc. VAT)

Bahco 1/2 in Drive 17mm Deep Socket, 12 point, 82.6 mm Overall Length

BD 11.130

BD 11.130 Each (Exc. Vat)

BD 12.243

BD 12.243 Each (inc. VAT)

Bahco 1/2 in Drive 17mm Deep Socket, 12 point, 82.6 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Socket Size

17mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Deep Socket

Socket Head Type

12 point

Finish

Nickel Chrome Plated

Overall Length

82.6 mm

Material

Chrome Extra

Drive Type

Square

Country of Origin

Argentina

Product details

Bahco Double hexagon 1/2 in Drive Deep Sockets

Long series 1/2 in square drive deep 12-point bi-hexagon sockets made from high –quality alloy steel. Designed for professionals with a quality in mind.

Features & Benefits:
• Double hexagon long series
• Deep length sockets, 1/2” square drive
• Bi-hex profile, metric sizes
• Dynamic-Drive profile
• Not suitable for machine operation
• High performance alloy steel
• High polished finish
• Knurled
• Manufactured to DIN3124 and ISO2725 standards

You may be interested in