Technical Document
Specifications
Brand
BahcoSocket Size
22mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Deep Socket
Socket Head Type
12 point
Finish
Polished
Overall Length
82.6 mm
Material
Alloy Steel
Drive Type
Square
Country of Origin
Argentina
Product details
Bahco Double hexagon 1/2 in Drive Deep Sockets
Long series 1/2 in square drive deep 12-point bi-hexagon sockets made from high –quality alloy steel. Designed for professionals with a quality in mind.
Features & Benefits:
Double hexagon long series
Deep length sockets, 1/2 square drive
Bi-hex profile, metric sizes
Dynamic-Drive profile
Not suitable for machine operation
High performance alloy steel
High polished finish
Knurled
Manufactured to DIN3124 and ISO2725 standards
BD 13.866
BD 13.866 Each (Exc. Vat)
BD 15.253
BD 15.253 Each (inc. VAT)
1
BD 13.866
BD 13.866 Each (Exc. Vat)
BD 15.253
BD 15.253 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoSocket Size
22mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Deep Socket
Socket Head Type
12 point
Finish
Polished
Overall Length
82.6 mm
Material
Alloy Steel
Drive Type
Square
Country of Origin
Argentina
Product details
Bahco Double hexagon 1/2 in Drive Deep Sockets
Long series 1/2 in square drive deep 12-point bi-hexagon sockets made from high –quality alloy steel. Designed for professionals with a quality in mind.
Features & Benefits:
Double hexagon long series
Deep length sockets, 1/2 square drive
Bi-hex profile, metric sizes
Dynamic-Drive profile
Not suitable for machine operation
High performance alloy steel
High polished finish
Knurled
Manufactured to DIN3124 and ISO2725 standards