Bahco 1/2 in Drive 30mm Deep Socket, 12 point, 82.6 mm Overall Length

RS Stock No.: 214-4663Brand: BahcoManufacturers Part No.: 7805DM-30
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Bahco

Socket Size

30mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Deep Socket

Socket Head Type

12 point

Finish

Polished

Overall Length

82.6 mm

Material

Alloy Steel

Drive Type

Square

Country of Origin

Argentina

Product details

Bahco Double hexagon 1/2 in Drive Deep Sockets

Long series 1/2 in square drive deep 12-point bi-hexagon sockets made from high –quality alloy steel. Designed for professionals with a quality in mind.

Features & Benefits:
• Double hexagon long series
• Deep length sockets, 1/2” square drive
• Bi-hex profile, metric sizes
• Dynamic-Drive profile
• Not suitable for machine operation
• High performance alloy steel
• High polished finish
• Knurled
• Manufactured to DIN3124 and ISO2725 standards

BD 17.198

BD 17.198 Each (Exc. Vat)

BD 18.918

BD 18.918 Each (inc. VAT)

Bahco 1/2 in Drive 30mm Deep Socket, 12 point, 82.6 mm Overall Length

BD 17.198

BD 17.198 Each (Exc. Vat)

BD 18.918

BD 18.918 Each (inc. VAT)

Bahco 1/2 in Drive 30mm Deep Socket, 12 point, 82.6 mm Overall Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bahco

Socket Size

30mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Deep Socket

Socket Head Type

12 point

Finish

Polished

Overall Length

82.6 mm

Material

Alloy Steel

Drive Type

Square

Country of Origin

Argentina

Product details

Bahco Double hexagon 1/2 in Drive Deep Sockets

Long series 1/2 in square drive deep 12-point bi-hexagon sockets made from high –quality alloy steel. Designed for professionals with a quality in mind.

Features & Benefits:
• Double hexagon long series
• Deep length sockets, 1/2” square drive
• Bi-hex profile, metric sizes
• Dynamic-Drive profile
• Not suitable for machine operation
• High performance alloy steel
• High polished finish
• Knurled
• Manufactured to DIN3124 and ISO2725 standards