Bahco 10-Piece Metric 1/2 in Standard Socket Set with Ratchet, 6 point

RS Stock No.: 305-4971Brand: BahcoManufacturers Part No.: 7819SRE
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Bahco

Socket Set Type

Standard Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

10

Socket Head Type

6 point

Ratchet Included

Yes

Socket Size

10 mm, 11 mm, 12 mm, 13 mm, 17 mm, 19 mm, 22 mm, 24mm

Finish

Chrome

Material

Alloy Steel

Drive Type

Square

Country of Origin

Spain

Product details

Bahco1/2" socket wrench set, 10 pieces

A 10 pieces socket wrench set with inch one-hand ratchet wrench. The change of direction is performed via a short twist of the changeover ring.
A ball latch holds the socket wrench insert safely in place. Pushbutton release. The in-built quick-turn ring enables fast tightening and loosening of easy-to-turn screw connections.

Features and Benefits
Design: polished nickel plate, chrome-plated
Material: Vanadium Extra one-hand ratchet wrench: 72 teeth, backswing angle 5°, 260 mm
Metal box, stove finish, red

You may be interested in

BD 82.687

BD 82.687 Each (Exc. Vat)

BD 90.956

BD 90.956 Each (inc. VAT)

Bahco 10-Piece Metric 1/2 in Standard Socket Set with Ratchet, 6 point

BD 82.687

BD 82.687 Each (Exc. Vat)

BD 90.956

BD 90.956 Each (inc. VAT)

Bahco 10-Piece Metric 1/2 in Standard Socket Set with Ratchet, 6 point

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Socket Set Type

Standard Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

10

Socket Head Type

6 point

Ratchet Included

Yes

Socket Size

10 mm, 11 mm, 12 mm, 13 mm, 17 mm, 19 mm, 22 mm, 24mm

Finish

Chrome

Material

Alloy Steel

Drive Type

Square

Country of Origin

Spain

Product details

Bahco1/2" socket wrench set, 10 pieces

A 10 pieces socket wrench set with inch one-hand ratchet wrench. The change of direction is performed via a short twist of the changeover ring.
A ball latch holds the socket wrench insert safely in place. Pushbutton release. The in-built quick-turn ring enables fast tightening and loosening of easy-to-turn screw connections.

Features and Benefits
Design: polished nickel plate, chrome-plated
Material: Vanadium Extra one-hand ratchet wrench: 72 teeth, backswing angle 5°, 260 mm
Metal box, stove finish, red

You may be interested in