Bahco 42 mm blade 16mm blade tip Screwdriver with Neon Indicator

RS Stock No.: 282-4128Brand: BahcoManufacturers Part No.: 8045LVDEDistrelec Article No.: 30004321
brand-logo
View all in Mains Test Screwdrivers

Technical Document

Specifications

Brand

Bahco

Blade Length

42 mm

Blade Tip Size

16mm

Overall Length

132 mm

Indicator Type

Neon

Country of Origin

Germany

Stock information temporarily unavailable.

BD 11.209

BD 11.209 Each (Exc. Vat)

BD 12.330

BD 12.330 Each (inc. VAT)

Bahco 42 mm blade 16mm blade tip Screwdriver with Neon Indicator

BD 11.209

BD 11.209 Each (Exc. Vat)

BD 12.330

BD 12.330 Each (inc. VAT)

Bahco 42 mm blade 16mm blade tip Screwdriver with Neon Indicator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Blade Length

42 mm

Blade Tip Size

16mm

Overall Length

132 mm

Indicator Type

Neon

Country of Origin

Germany