Technical Document
Specifications
Brand
BahcoBlade Length
65 mm
Blade Tip Size
3mm
Overall Length
140 mm
Indicator Type
Neon
Country of Origin
Germany
Stock information temporarily unavailable.
BD 2.519
BD 2.519 Each (Exc. Vat)
BD 2.771
BD 2.771 Each (inc. VAT)
Bahco 65 mm blade 3mm blade tip Screwdriver with Neon Indicator
1
BD 2.519
BD 2.519 Each (Exc. Vat)
BD 2.771
BD 2.771 Each (inc. VAT)
Bahco 65 mm blade 3mm blade tip Screwdriver with Neon Indicator
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoBlade Length
65 mm
Blade Tip Size
3mm
Overall Length
140 mm
Indicator Type
Neon
Country of Origin
Germany