Technical Document
Specifications
Brand
BahcoBlade Length
100 mm
Blade Tip Size
3.5mm
Overall Length
190 mm
Indicator Type
Neon
Country of Origin
Germany
Stock information temporarily unavailable.
BD 4.086
BD 4.086 Each (Exc. Vat)
BD 4.495
BD 4.495 Each (inc. VAT)
Bahco 100 mm blade 3.5mm blade tip Screwdriver with Neon Indicator
1
BD 4.086
BD 4.086 Each (Exc. Vat)
BD 4.495
BD 4.495 Each (inc. VAT)
Bahco 100 mm blade 3.5mm blade tip Screwdriver with Neon Indicator
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoBlade Length
100 mm
Blade Tip Size
3.5mm
Overall Length
190 mm
Indicator Type
Neon
Country of Origin
Germany