Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco 1/2 in Square Ratchet Screwdriver, 440 mm length Polished Alloy Steel

RS Stock No.: 270-2430Brand: BahcoManufacturers Part No.: 8110H-1/2
brand-logo
View all in Ratchet Screwdrivers

Technical Document

Specifications

Brand

Bahco

Drive Size

1/2 in

Drive Type

Square

Number of Pieces

1

Overall Length

440 mm

Blade Finish

Polished

Blade Material

Alloy Steel

Country of Origin

Argentina

Stock information temporarily unavailable.

BD 32.634

BD 32.634 Each (Exc. Vat)

BD 35.897

BD 35.897 Each (inc. VAT)

Bahco 1/2 in Square Ratchet Screwdriver, 440 mm length Polished Alloy Steel

BD 32.634

BD 32.634 Each (Exc. Vat)

BD 35.897

BD 35.897 Each (inc. VAT)

Bahco 1/2 in Square Ratchet Screwdriver, 440 mm length Polished Alloy Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Drive Size

1/2 in

Drive Type

Square

Number of Pieces

1

Overall Length

440 mm

Blade Finish

Polished

Blade Material

Alloy Steel

Country of Origin

Argentina