Bahco Breaker bar 1/2 in Square, Length 900 mm

RS Stock No.: 281-9205Brand: BahcoManufacturers Part No.: 8157-36
brand-logo
View all in Breaker Bars

Technical Document

Specifications

Brand

Bahco

Drive Size

1/2 in

Drive Type

Square

Overall Length

900 mm

Finish

Polished

Material

Alloy Steel

Country of Origin

China

Stock information temporarily unavailable.

BD 95.078

BD 95.078 Each (Exc. Vat)

BD 104.586

BD 104.586 Each (inc. VAT)

Bahco Breaker bar 1/2 in Square, Length 900 mm

BD 95.078

BD 95.078 Each (Exc. Vat)

BD 104.586

BD 104.586 Each (inc. VAT)

Bahco Breaker bar 1/2 in Square, Length 900 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Drive Size

1/2 in

Drive Type

Square

Overall Length

900 mm

Finish

Polished

Material

Alloy Steel

Country of Origin

China