Bahco 3/8 in Square Adapter, 33 mm Overall

RS Stock No.: 511-4160Brand: BahcoManufacturers Part No.: 8164-1/2Distrelec Article No.: 30409324
brand-logo
View all in Socket Accessories

Technical Document

Specifications

Brand

Bahco

Drive Size

3/8 in

Type

Adapter

Drive Type

Square

Overall Length

33 mm

Finish

Polished

Material

Alloy Steel

Country of Origin

Argentina

Product details

3/8" drive 1/4 & 1/2" Adapters

Adapters to allow the use of 3/8" square drive components with 1/4" ( 511-4148 ) or 1/2" ( 511-4160 ) sockets

Vanadium-extra alloy drive adapters with polished nickel and chrome plated finish

Standards

DIN 3123.
3/8" 10 DIN 3120/ISO 1174.

You may be interested in
Britool 3/8 in Square Adapter
P.O.A.Each (Exc. Vat)
Britool 1/2 in Square Adapter
P.O.A.Each (Exc. Vat)
Britool 3/8 in Square Adapter
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 8.800

BD 8.800 Each (Exc. Vat)

BD 9.680

BD 9.680 Each (inc. VAT)

Bahco 3/8 in Square Adapter, 33 mm Overall

BD 8.800

BD 8.800 Each (Exc. Vat)

BD 9.680

BD 9.680 Each (inc. VAT)

Bahco 3/8 in Square Adapter, 33 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Britool 3/8 in Square Adapter
P.O.A.Each (Exc. Vat)
Britool 1/2 in Square Adapter
P.O.A.Each (Exc. Vat)
Britool 3/8 in Square Adapter
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Bahco

Drive Size

3/8 in

Type

Adapter

Drive Type

Square

Overall Length

33 mm

Finish

Polished

Material

Alloy Steel

Country of Origin

Argentina

Product details

3/8" drive 1/4 & 1/2" Adapters

Adapters to allow the use of 3/8" square drive components with 1/4" ( 511-4148 ) or 1/2" ( 511-4160 ) sockets

Vanadium-extra alloy drive adapters with polished nickel and chrome plated finish

Standards

DIN 3123.
3/8" 10 DIN 3120/ISO 1174.

You may be interested in
Britool 3/8 in Square Adapter
P.O.A.Each (Exc. Vat)
Britool 1/2 in Square Adapter
P.O.A.Each (Exc. Vat)
Britool 3/8 in Square Adapter
P.O.A.Each (Exc. Vat)