Technical Document
Specifications
Brand
BahcoSocket Set Type
Bit Socket Set
Drive Size
3/4 in
Imperial or Metric
Imperial
Number of Pieces
1
Socket Head Type
Square
Ratchet Included
No
Country of Origin
Argentina
BD 35.244
BD 35.244 Each (Exc. Vat)
BD 38.768
BD 38.768 Each (inc. VAT)
1
BD 35.244
BD 35.244 Each (Exc. Vat)
BD 38.768
BD 38.768 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoSocket Set Type
Bit Socket Set
Drive Size
3/4 in
Imperial or Metric
Imperial
Number of Pieces
1
Socket Head Type
Square
Ratchet Included
No
Country of Origin
Argentina