Bahco Single Ended Open Spanner, 80mm, Metric, , 644 mm Overall

RS Stock No.: 717-9049Brand: BahcoManufacturers Part No.: 894M-80
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Bahco

Spanner Type

Open Ended Spanner

Metric Size

80mm

Material

Alloy Steel

Finish

Gunmetal

Overall Length

644 mm

Double Ended

No

Imperial or Metric

Metric

Country of Origin

Germany

Product details

Single Ended Open Spanner (894M)

Heavy-duty single open ended spanners for industrial applications such as shipyards and the rail industry.

Standard alloy steel
Gunmetal finish
Angle 15°

Standards

DIN 894/ ISO 3318.

BD 133.160

BD 133.160 Each (Exc. Vat)

BD 146.476

BD 146.476 Each (inc. VAT)

Bahco Single Ended Open Spanner, 80mm, Metric, , 644 mm Overall

BD 133.160

BD 133.160 Each (Exc. Vat)

BD 146.476

BD 146.476 Each (inc. VAT)

Bahco Single Ended Open Spanner, 80mm, Metric, , 644 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bahco

Spanner Type

Open Ended Spanner

Metric Size

80mm

Material

Alloy Steel

Finish

Gunmetal

Overall Length

644 mm

Double Ended

No

Imperial or Metric

Metric

Country of Origin

Germany

Product details

Single Ended Open Spanner (894M)

Heavy-duty single open ended spanners for industrial applications such as shipyards and the rail industry.

Standard alloy steel
Gunmetal finish
Angle 15°

Standards

DIN 894/ ISO 3318.