Bahco, 200 → 800Nm, 3/4 in Drive, Square Drive

RS Stock No.: 717-9327Brand: BahcoManufacturers Part No.: 8951-F-800
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Brand

Bahco

Torque Range

200 → 800Nm

Drive Shape

Square

Drive Size

3/4 in

Overall Length

1090 mm Mechanical

Accuracy

±4 %

Country of Origin

United Kingdom

Product details

3/4in "Break Back" Torque Wrench (8951-F-800)

48 tooth torque wrench with break back function. The wrench will bend when target torque is reached.

± 4% accuracy
Automatic reset

Supplied with

Individual serial number with calibration certificate.

Standards

DIN ISO 6789

Torque Tools

You may be interested in
Stock information temporarily unavailable.

BD 378.306

BD 378.306 Each (Exc. Vat)

BD 416.137

BD 416.137 Each (inc. VAT)

Bahco, 200 → 800Nm, 3/4 in Drive, Square Drive

BD 378.306

BD 378.306 Each (Exc. Vat)

BD 416.137

BD 416.137 Each (inc. VAT)

Bahco, 200 → 800Nm, 3/4 in Drive, Square Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Torque Range

200 → 800Nm

Drive Shape

Square

Drive Size

3/4 in

Overall Length

1090 mm Mechanical

Accuracy

±4 %

Country of Origin

United Kingdom

Product details

3/4in "Break Back" Torque Wrench (8951-F-800)

48 tooth torque wrench with break back function. The wrench will bend when target torque is reached.

± 4% accuracy
Automatic reset

Supplied with

Individual serial number with calibration certificate.

Standards

DIN ISO 6789

Torque Tools

You may be interested in