Bahco Breaker bar 3/4 in Square, Length 480 mm

RS Stock No.: 281-9212Brand: BahcoManufacturers Part No.: 8957-19
brand-logo
View all in Breaker Bars

Technical Document

Specifications

Brand

Bahco

Drive Size

3/4 in

Drive Type

Square

Overall Length

480 mm

Finish

Polished

Material

Alloy Steel

Country of Origin

China

BD 85.613

BD 85.613 Each (Exc. Vat)

BD 94.174

BD 94.174 Each (inc. VAT)

Bahco Breaker bar 3/4 in Square, Length 480 mm

BD 85.613

BD 85.613 Each (Exc. Vat)

BD 94.174

BD 94.174 Each (inc. VAT)

Bahco Breaker bar 3/4 in Square, Length 480 mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bahco

Drive Size

3/4 in

Drive Type

Square

Overall Length

480 mm

Finish

Polished

Material

Alloy Steel

Country of Origin

China