Bahco Double Ended Open Spanner, 22mm, Metric, Double Ended, 220 mm Overall

RS Stock No.: 717-8914Brand: BahcoManufacturers Part No.: 895M-22-24
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Bahco

Spanner Type

Open Ended Spanner

Metric Size

22 mm, 24mm

Material

Alloy Steel

Finish

Gunmetal

Overall Length

220 mm

Double Ended

Yes

Imperial or Metric

Metric

Country of Origin

Germany

Product details

Double Ended Open Spannner (895M)

Heavy-duty double open ended spanner for industrial applications such as shipyards and rail industry.

Standard alloy steel
Gunmetal finish
Angle 15°

Standards

DIN 895/ ISO 1085

You may be interested in

BD 6.820

BD 6.820 Each (Exc. Vat)

BD 7.502

BD 7.502 Each (inc. VAT)

Bahco Double Ended Open Spanner, 22mm, Metric, Double Ended, 220 mm Overall

BD 6.820

BD 6.820 Each (Exc. Vat)

BD 7.502

BD 7.502 Each (inc. VAT)

Bahco Double Ended Open Spanner, 22mm, Metric, Double Ended, 220 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Spanner Type

Open Ended Spanner

Metric Size

22 mm, 24mm

Material

Alloy Steel

Finish

Gunmetal

Overall Length

220 mm

Double Ended

Yes

Imperial or Metric

Metric

Country of Origin

Germany

Product details

Double Ended Open Spannner (895M)

Heavy-duty double open ended spanner for industrial applications such as shipyards and rail industry.

Standard alloy steel
Gunmetal finish
Angle 15°

Standards

DIN 895/ ISO 1085

You may be interested in